
6052607 | |
|---|---|
DigiKey Part Number | 1882-6052607-ND |
Manufacturer | |
Manufacturer Product Number | 6052607 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.73PSI ~ 60PSI (-101.59kPa ~ 413.68kPa) Compound Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/2" (12.7mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Compound | Operating Temperature -20°C ~ 80°C |
Operating Pressure -14.73PSI ~ 60PSI (-101.59kPa ~ 413.68kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 248,85000 Kč | 22 248,85 Kč |
| Unit Price without VAT: | 22 248,85000 Kč |
|---|---|
| Unit Price with VAT: | 26 921,10850 Kč |








