
6052385 | |
|---|---|
DigiKey Part Number | 1882-6052385-ND |
Manufacturer | |
Manufacturer Product Number | 6052385 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 118.110" (10mm ~ 3m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.394" ~ 118.110" (10mm ~ 3m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 737,57000 Kč | 4 737,57 Kč |
| 10 | 4 142,25400 Kč | 41 422,54 Kč |
| Unit Price without VAT: | 4 737,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 732,45970 Kč |











