
6051603 | |
|---|---|
DigiKey Part Number | 1882-6051603-ND |
Manufacturer | |
Manufacturer Product Number | 6051603 |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VAC/DC |
Manufacturer SICK, Inc. | Holding Force 255kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type Solenoid Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-NC | Approval Agency CCC, CE, cULus |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 570,42000 Kč | 18 570,42 Kč |
| Unit Price without VAT: | 18 570,42000 Kč |
|---|---|
| Unit Price with VAT: | 22 470,20820 Kč |















