
6051030 | |
|---|---|
DigiKey Part Number | 1882-6051030-ND |
Manufacturer | |
Manufacturer Product Number | 6051030 |
Description | SENSOR PROX CAP 8MM IP68 CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Response Frequency | 15Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 930,83000 Kč | 3 930,83 Kč |
| 5 | 3 674,02000 Kč | 18 370,10 Kč |
| 10 | 3 578,29000 Kč | 35 782,90 Kč |
| 25 | 3 463,70400 Kč | 86 592,60 Kč |
| 50 | 3 385,22200 Kč | 169 261,10 Kč |
| Unit Price without VAT: | 3 930,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 756,30430 Kč |










