Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051005

DigiKey Part Number
1882-6051005-ND
Manufacturer
Manufacturer Product Number
6051005
Description
SENSOR PROX CAP 1MM-8MM IP67 MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.039" ~ 0.315" (1mm ~ 8mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
100Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-20°C ~ 75°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 834,86000 Kč3 834,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 834,86000 Kč
Unit Price with VAT:4 640,18060 Kč