Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6049507 | |
|---|---|
DigiKey Part Number | 1882-6049507-ND |
Manufacturer | |
Manufacturer Product Number | 6049507 |
Description | CAB,MA/MA 10M0 M12/RJ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 457,93000 Kč | 6 457,93 Kč |
| Unit Price without VAT: | 6 457,93000 Kč |
|---|---|
| Unit Price with VAT: | 7 814,09530 Kč |













