
6048394 | |
|---|---|
DigiKey Part Number | 1882-6048394-ND |
Manufacturer | |
Manufacturer Product Number | 6048394 |
Description | SENSOR PROX ULTRASN 30-250MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 9.843" (30mm ~ 250mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V, 15V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 1.181" ~ 9.843" (30mm ~ 250mm) | Package / Case Cylinder, Threaded - M18 |
Output Type Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 078,39000 Kč | 13 078,39 Kč |
| 5 | 12 355,51800 Kč | 61 777,59 Kč |
| 10 | 12 085,79800 Kč | 120 857,98 Kč |
| Unit Price without VAT: | 13 078,39000 Kč |
|---|---|
| Unit Price with VAT: | 15 824,85190 Kč |











