Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044732

DigiKey Part Number
1882-6044732-ND
Manufacturer
Manufacturer Product Number
6044732
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.394" ~ 590.551" (10mm ~ 15m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP66
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 153,54000 Kč5 153,54 Kč
104 519,02200 Kč45 190,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5 153,54000 Kč
Unit Price with VAT:6 235,78340 Kč