
6044705 | |
|---|---|
DigiKey Part Number | 1882-6044705-ND |
Manufacturer | |
Manufacturer Product Number | 6044705 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1968.504" (0m ~ 50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 2-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 460,65000 Kč | 9 460,65 Kč |
| 10 | 8 457,93100 Kč | 84 579,31 Kč |
| Unit Price without VAT: | 9 460,65000 Kč |
|---|---|
| Unit Price with VAT: | 11 447,38650 Kč |













