
6043746 | |
|---|---|
DigiKey Part Number | 1882-6043746-ND |
Manufacturer | |
Manufacturer Product Number | 6043746 |
Description | SENSOR FLOW GAS/LIQ 0 ~ 240 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0 ~ 240 LPM Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
Category | Flow Sensor Type Gas, Liquid |
Manufacturer SICK, Inc. | Voltage - Input 18V ~ 30V |
Series | Switch Function/Rating 4mA ~ 20mA, NPN, PNP, Pulse |
Packaging Bulk | Material - Body Polyphenylene Sulfide (PPS) |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Sensing Range 0 ~ 240 LPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 414,46000 Kč | 34 414,46 Kč |
| Unit Price without VAT: | 34 414,46000 Kč |
|---|---|
| Unit Price with VAT: | 41 641,49660 Kč |







