
6042881 | |
|---|---|
DigiKey Part Number | 1882-6042881-ND |
Manufacturer | |
Manufacturer Product Number | 6042881 |
Description | SENSOR LEVEL LIQ SWITCH NPN/ PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN, PNP Output Male 3/4" (19.05mm) G |
Datasheet | Datasheet |
Category | Output Configuration NPN, PNP |
Manufacturer SICK, Inc. | Current 300 mA |
Series | Mounting Type Male 3/4" (19.05mm) G |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 10V ~ 55V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 799,07000 Kč | 49 799,07 Kč |
| Unit Price without VAT: | 49 799,07000 Kč |
|---|---|
| Unit Price with VAT: | 60 256,87470 Kč |














