
6041729 | |
|---|---|
DigiKey Part Number | 1882-6041729-ND |
Manufacturer | |
Manufacturer Product Number | 6041729 |
Description | SENSOR LEVEL LIQ SWITCH NPN/ PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN, PNP Output Male 1" (25.4mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN, PNP | |
Current | 300 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1" (25.4mm) G | |
Material - Housing & Prism | Aluminum | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 260,59000 Kč | 39 260,59 Kč |
| Unit Price without VAT: | 39 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 47 505,31390 Kč |















