6041640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6041681

DigiKey Part Number
1882-6041681-ND
Manufacturer
Manufacturer Product Number
6041681
Description
SENSOR LEVEL SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NPN, PNP Output Tri Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NPN, PNP
Current
300 mA
Switch Actuation Level
-
Mounting Type
Tri Clamp
Material - Housing & Prism
Stainless Steel
Operating Temperature
-40°C ~ 70°C
Voltage Rating
10V ~ 55V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134 629,99000 Kč34 629,99 Kč
Manufacturers Standard Package
Unit Price without VAT:34 629,99000 Kč
Unit Price with VAT:41 902,28790 Kč