
6041559 | |
|---|---|
DigiKey Part Number | 1882-6041559-ND |
Manufacturer | |
Manufacturer Product Number | 6041559 |
Description | PRESSURE TRANS 0-500 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy 1% |
Series | Voltage - Supply 8V ~ 35V |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Operating Temperature 0°C ~ 80°C |
Pressure Type Gauge | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 908,84000 Kč | 5 908,84 Kč |
| Unit Price without VAT: | 5 908,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 149,69640 Kč |









