Pressure Sensor Gauge 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6041558

DigiKey Part Number
1882-6041558-ND
Manufacturer
Manufacturer Product Number
6041558
Description
PRESSURE TRANS 0-1000 PSI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor Gauge 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
SICK, Inc.
Accuracy
1%
Series
Voltage - Supply
8V ~ 35V
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Applications
Industrial Automation
Operating Temperature
0°C ~ 80°C
Pressure Type
Gauge
Package / Case
Cylinder
Output Type
Analog Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 178,60000 Kč4 178,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 178,60000 Kč
Unit Price with VAT:5 056,10600 Kč