
6038973 | |
|---|---|
DigiKey Part Number | 1882-6038973-ND |
Manufacturer | |
Manufacturer Product Number | 6038973 |
Description | SENSOR LEVEL LIQ SWITCH DPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch DPDT Output Male 3/4" (19.05mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | DPDT | |
Current | 10 µA | |
Switch Actuation Level | - | |
Mounting Type | Male 3/4" (19.05mm) NPT | |
Material - Housing & Prism | Plastic | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 20 ~ 253VAC, 20 ~ 72VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 964,67000 Kč | 36 964,67 Kč |
| Unit Price without VAT: | 36 964,67000 Kč |
|---|---|
| Unit Price with VAT: | 44 727,25070 Kč |















