Ultrasonic Proximity Sensor 13.78" ~ 133.858" (350mm ~ 3400mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Proximity Sensor 13.78" ~ 133.858" (350mm ~ 3400mm) IP67 Cylinder, Threaded - M30
Tutorial Ultrasonic Sensors:  Advantages and fields of application
Tutorial Ultrasonic Sensors:  Empty tote monitoring

6036924

DigiKey Part Number
1882-6036924-ND
Manufacturer
Manufacturer Product Number
6036924
Description
SENSOR PROX ULTRA 350-3400MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 13.78" ~ 133.858" (350mm ~ 3400mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
13.78" ~ 133.858" (350mm ~ 3400mm)
Output Type
Analog Current and Voltage, PNP
Response Frequency
4Hz
Shielding
-
Material - Body
Nickel-Plated Brass, Polybutylene Terephthalate (PBT)
Voltage - Supply
9V ~ 30V, 15V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 518,31000 Kč24 518,31 Kč
523 286,53000 Kč116 432,65 Kč
1022 071,52300 Kč220 715,23 Kč
Manufacturers Standard Package
Unit Price without VAT:24 518,31000 Kč
Unit Price with VAT:29 667,15510 Kč