
6036368 | |
|---|---|
DigiKey Part Number | 1882-6036368-ND |
Manufacturer | |
Manufacturer Product Number | 6036368 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NO/NC Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NO/NC | |
Current | 4.2 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 20 ~ 253VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 780,76000 Kč | 10 780,76 Kč |
| Unit Price without VAT: | 10 780,76000 Kč |
|---|---|
| Unit Price with VAT: | 13 044,71960 Kč |










