
6036367 | |
|---|---|
DigiKey Part Number | 1882-6036367-ND |
Manufacturer | |
Manufacturer Product Number | 6036367 |
Description | SENSOR LEVEL LIQ SWITCH NO/NC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NO/NC Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NO/NC |
Manufacturer SICK, Inc. | Current 4.2 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 20 ~ 253VAC/DC |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 754,13000 Kč | 10 754,13 Kč |
| Unit Price without VAT: | 10 754,13000 Kč |
|---|---|
| Unit Price with VAT: | 13 012,49730 Kč |











