
6036366 | |
|---|---|
DigiKey Part Number | 1882-6036366-ND |
Manufacturer | |
Manufacturer Product Number | 6036366 |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Male 1" (25.4mm) NPT |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Current 250 mA |
Series | Mounting Type Male 1" (25.4mm) NPT |
Packaging Bulk | Material - Housing & Prism Polyetherimide (PEI), Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 9.6V ~ 35V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 741,51000 Kč | 13 741,51 Kč |
| 5 | 12 987,68200 Kč | 64 938,41 Kč |
| 10 | 12 706,33100 Kč | 127 063,31 Kč |
| Unit Price without VAT: | 13 741,51000 Kč |
|---|---|
| Unit Price with VAT: | 16 627,22710 Kč |












