
6033299 | |
|---|---|
DigiKey Part Number | 1882-6033299-ND |
Manufacturer | |
Manufacturer Product Number | 6033299 |
Description | FIBER AMPLIFIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 10V ~ 24V | |
Output Type | NPN | |
Current - Supply | 50 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Bracket Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 878,64000 Kč | 10 878,64 Kč |
| Unit Price without VAT: | 10 878,64000 Kč |
|---|---|
| Unit Price with VAT: | 13 163,15440 Kč |















