
6032862 | |
|---|---|
DigiKey Part Number | 1882-6032862-ND |
Manufacturer | |
Manufacturer Product Number | 6032862 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 3.622" (30mm ~ 92mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.25ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 1.181" ~ 3.622" (30mm ~ 92mm) | Operating Temperature -25°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 948,87000 Kč | 6 948,87 Kč |
| 10 | 6 153,35900 Kč | 61 533,59 Kč |
| Unit Price without VAT: | 6 948,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 408,13270 Kč |













