
6032470 | |
|---|---|
DigiKey Part Number | 1882-6032470-ND |
Manufacturer | |
Manufacturer Product Number | 6032470 |
Description | SAFETY-UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer SICK, Inc. | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20, IP40 |
Number of Inputs and Type 8 - Digital | Approval Agency CCC, CE, cULus |
Safety Outputs and Type 6 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 476,31000 Kč | 13 476,31 Kč |
| 5 | 12 734,91000 Kč | 63 674,55 Kč |
| 10 | 12 458,21800 Kč | 124 582,18 Kč |
| Unit Price without VAT: | 13 476,31000 Kč |
|---|---|
| Unit Price with VAT: | 16 306,33510 Kč |












