
6028455 | |
|---|---|
DigiKey Part Number | 1882-6028455-ND |
Manufacturer | |
Manufacturer Product Number | 6028455 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 3.150" (80mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 3.150" (80mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 257,52000 Kč | 10 257,52 Kč |
| 5 | 9 669,78800 Kč | 48 348,94 Kč |
| 10 | 9 450,48600 Kč | 94 504,86 Kč |
| 25 | 8 732,27880 Kč | 218 306,97 Kč |
| Unit Price without VAT: | 10 257,52000 Kč |
|---|---|
| Unit Price with VAT: | 12 411,59920 Kč |












