
6028438 | |
|---|---|
DigiKey Part Number | 1882-6028438-ND |
Manufacturer | |
Manufacturer Product Number | 6028438 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.591" (15mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.591" (15mm) | |
Sensing Method | Optical Flag | |
Output Configuration | PNP/NPN | |
Response Time | 100µs | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 036,68000 Kč | 8 036,68 Kč |
| Unit Price without VAT: | 8 036,68000 Kč |
|---|---|
| Unit Price with VAT: | 9 724,38280 Kč |

















