Retroreflective Optical Sensor 3.937" ~ 1377.953" (100mm ~ 35m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6027434

DigiKey Part Number
1882-6027434-ND
Manufacturer
Manufacturer Product Number
6027434
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 1377.953" (100mm ~ 35m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
625µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
3.937" ~ 1377.953" (100mm ~ 35m)
Operating Temperature
-15°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 286,23000 Kč8 286,23 Kč
107 378,17200 Kč73 781,72 Kč
Manufacturers Standard Package
Unit Price without VAT:8 286,23000 Kč
Unit Price with VAT:10 026,33830 Kč