


6025867 | |
|---|---|
DigiKey Part Number | 1882-6025867-ND |
Manufacturer | |
Manufacturer Product Number | 6025867 |
Description | INDUCTIVE PROXIMITY SENSORS, IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 309,91000 Kč | 3 309,91 Kč |
| 5 | 3 087,21000 Kč | 15 436,05 Kč |
| 10 | 3 004,22600 Kč | 30 042,26 Kč |
| 25 | 2 904,88840 Kč | 72 622,21 Kč |
| 50 | 2 836,84660 Kč | 141 842,33 Kč |
| Unit Price without VAT: | 3 309,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 004,99110 Kč |








