
6013653 | |
|---|---|
DigiKey Part Number | 1882-6013653-ND |
Manufacturer | |
Manufacturer Product Number | 6013653 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.969" ~ 145.669" (50mm ~ 3.7m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 630,48000 Kč | 4 630,48 Kč |
| 10 | 4 050,97600 Kč | 40 509,76 Kč |
| Unit Price without VAT: | 4 630,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 602,88080 Kč |













