
6011973 | |
|---|---|
DigiKey Part Number | 1882-6011973-ND |
Manufacturer | |
Manufacturer Product Number | 6011973 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 176,44000 Kč | 2 176,44 Kč |
| 5 | 2 021,14200 Kč | 10 105,71 Kč |
| 10 | 1 963,31300 Kč | 19 633,13 Kč |
| 25 | 1 894,09520 Kč | 47 352,38 Kč |
| 50 | 1 846,69860 Kč | 92 334,93 Kč |
| 100 | 1 803,18440 Kč | 180 318,44 Kč |
| Unit Price without VAT: | 2 176,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 633,49240 Kč |













