
2118268 | |
|---|---|
DigiKey Part Number | 1882-2118268-ND |
Manufacturer | |
Manufacturer Product Number | 2118268 |
Description | VISION LIGHT RESALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Red |
Datasheet | Datasheet |
Category | Type Ring |
Manufacturer SICK, Inc. | Color Red |
Packaging Bulk | Outer Diameter 1.969" (50.00mm) Dia |
Part Status Active | Outer Diameter - Emitting Surface 1.260" (32.00mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 736,09000 Kč | 32 736,09 Kč |
| Unit Price without VAT: | 32 736,09000 Kč |
|---|---|
| Unit Price with VAT: | 39 610,66890 Kč |









