
2118258 | |
|---|---|
DigiKey Part Number | 1882-2118258-ND |
Manufacturer | |
Manufacturer Product Number | 2118258 |
Description | VISION LIGHT RESALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | Blue | |
Length | - | |
Width | - | |
Height | - | |
Outer Diameter | 2.756" (70.00mm) Dia | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 1.969" (50.00mm) Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 346,80000 Kč | 57 346,80 Kč |
| Unit Price without VAT: | 57 346,80000 Kč |
|---|---|
| Unit Price with VAT: | 69 389,62800 Kč |









