
2118254 | |
|---|---|
DigiKey Part Number | 1882-2118254-ND |
Manufacturer | |
Manufacturer Product Number | 2118254 |
Description | VISION LIGHT RESALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 4.450" (113.03mm) | |
Width | 1.340" (34.04mm) | |
Height | 0.790" (20.07mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 3.937" (100.00mm) | |
Width - Emitting Surface | 1.181" (30.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 515,72000 Kč | 39 515,72 Kč |
| Unit Price without VAT: | 39 515,72000 Kč |
|---|---|
| Unit Price with VAT: | 47 814,02120 Kč |














