Parametric Equivalent
Parametric Equivalent

2099209 | |
|---|---|
DigiKey Part Number | 1882-2099209-ND |
Manufacturer | |
Manufacturer Product Number | 2099209 |
Description | CIRC CBL 8POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG862-P6B-5M | L-com | 0 | 5073-TRG862-P6B-5M-ND | 2 072,50000 Kč | Parametric Equivalent |
| TRG884-P6B-5M | L-com | 0 | 5073-TRG884-P6B-5M-ND | 3 118,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 308,28000 Kč | 8 308,28 Kč |
| Unit Price without VAT: | 8 308,28000 Kč |
|---|---|
| Unit Price with VAT: | 10 053,01880 Kč |















