
2095858 | |
|---|---|
DigiKey Part Number | 1882-2095858-ND |
Manufacturer | |
Manufacturer Product Number | 2095858 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,12000 Kč | 692,12 Kč |
| 10 | 588,22100 Kč | 5 882,21 Kč |
| 25 | 551,40040 Kč | 13 785,01 Kč |
| 50 | 525,09220 Kč | 26 254,61 Kč |
| 100 | 500,04910 Kč | 50 004,91 Kč |
| 250 | 484,15252 Kč | 121 038,13 Kč |
| Unit Price without VAT: | 692,12000 Kč |
|---|---|
| Unit Price with VAT: | 837,46520 Kč |





