Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2095749

DigiKey Part Number
1882-2095749-ND
Manufacturer
Manufacturer Product Number
2095749
Description
CIRC CBL 8POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Shielded
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 670,74000 Kč2 670,74 Kč
102 270,26200 Kč22 702,62 Kč
252 128,26480 Kč53 206,62 Kč
502 026,81940 Kč101 340,97 Kč
1001 988,51060 Kč198 851,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 670,74000 Kč
Unit Price with VAT:3 231,59540 Kč