
2057645 | |
|---|---|
DigiKey Part Number | 1882-2057645-ND |
Manufacturer | |
Manufacturer Product Number | 2057645 |
Description | S3000 IO-MODUL EXP CMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | - | |
Specifications | 152mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78 068,14000 Kč | 78 068,14 Kč |
| Unit Price without VAT: | 78 068,14000 Kč |
|---|---|
| Unit Price with VAT: | 94 462,44940 Kč |












