
2049829 | |
|---|---|
DigiKey Part Number | 1882-2049829-ND |
Manufacturer | |
Manufacturer Product Number | 2049829 |
Description | PVC/4*0,22/BK/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Male to D-Sub 09 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 12 pos Male to D-Sub 09 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 774,66000 Kč | 5 774,66 Kč |
| Unit Price without VAT: | 5 774,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 987,33860 Kč |




