Retroreflective Optical Sensor 283.465" (7.2m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073739

DigiKey Part Number
1882-1073739-ND
Manufacturer
Manufacturer Product Number
1073739
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 283.465" (7.2m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
625µs
Series
Output Configuration
PNP - Dark-ON/Light-ON
Packaging
Bulk
Light Source
Red (650nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
283.465" (7.2m)
Operating Temperature
-30°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 975,55000 Kč3 975,55 Kč
103 454,84300 Kč34 548,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 975,55000 Kč
Unit Price with VAT:4 810,41550 Kč