
1073738 | |
|---|---|
DigiKey Part Number | 1882-1073738-ND |
Manufacturer | |
Manufacturer Product Number | 1073738 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 283.465" (7.2m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 625µs |
Series | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Bulk | Light Source Red (650nm) |
Part Status Active | Connection Method Connector |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 283.465" (7.2m) | Operating Temperature -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 107,42000 Kč | 4 107,42 Kč |
| 10 | 3 573,58700 Kč | 35 735,87 Kč |
| Unit Price without VAT: | 4 107,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 969,97820 Kč |













