
2047737 | |
|---|---|
DigiKey Part Number | 1882-2047737-ND |
Manufacturer | |
Manufacturer Product Number | 2047737 |
Description | S3000 IO-MODUL PN ADV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
Specifications | 152mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 521,23000 Kč | 55 521,23 Kč |
| Unit Price without VAT: | 55 521,23000 Kč |
|---|---|
| Unit Price with VAT: | 67 180,68830 Kč |














