
2032860 | |
|---|---|
DigiKey Part Number | 1882-2032860-ND |
Manufacturer | |
Manufacturer Product Number | 2032860 |
Description | 10M CBL 11 COND. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly S300 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | S300 Series | |
Specifications | 10m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 053,14000 Kč | 11 053,14 Kč |
| Unit Price without VAT: | 11 053,14000 Kč |
|---|---|
| Unit Price with VAT: | 13 374,29940 Kč |




