Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222799

DigiKey Part Number
1882-1222799-ND
Manufacturer
Manufacturer Product Number
1222799
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity, Background Suppression
Cable Length
12.480" (317.00mm)
Sensing Distance
0.39" ~ 59.06" (10mm ~ 1500mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 507,26000 Kč9 507,26 Kč
108 500,78800 Kč85 007,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9 507,26000 Kč
Unit Price with VAT:11 503,78460 Kč