
1222709 | |
|---|---|
DigiKey Part Number | 1882-1222709-ND |
Manufacturer | |
Manufacturer Product Number | 1222709 |
Description | COMPACT PHOTOELECTRIC SENSORS, W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.181" ~ 98.425" (30mm ~ 2.5m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 2.5ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP69 |
Sensing Method Background Suppression | Adjustment Type Teaching Method |
Sensing Distance 0.181" ~ 98.425" (30mm ~ 2.5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 690,58000 Kč | 9 690,58 Kč |
| 10 | 8 669,59100 Kč | 86 695,91 Kč |
| Unit Price without VAT: | 9 690,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 725,60180 Kč |













