1145505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222085

DigiKey Part Number
1882-1222085-ND
Manufacturer
Manufacturer Product Number
1222085
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 54mm Arm/Foot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Arm/Foot
Detection Capability
54mm
Protective Height
1600mm
Number of Beams
33
Beam Pitch
50mm
Operating Range
0 ~ 7.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
19.2 ~ 28.8VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181 901,55000 Kč81 901,55 Kč
Manufacturers Standard Package
Unit Price without VAT:81 901,55000 Kč
Unit Price with VAT:99 100,87550 Kč