
1220155 | |
|---|---|
DigiKey Part Number | 1882-1220155-ND |
Manufacturer | |
Manufacturer Product Number | 1220155 |
Description | LIGHTCURTAIN RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
Category | Protective Height 1.05m |
Manufacturer SICK, Inc. | Operating Range 0 ~ 30.0m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 723,41000 Kč | 47 723,41 Kč |
| 5 | 44 608,65600 Kč | 223 043,28 Kč |
| Unit Price without VAT: | 47 723,41000 Kč |
|---|---|
| Unit Price with VAT: | 57 745,32610 Kč |














