
1220102 | |
|---|---|
DigiKey Part Number | 1882-1220102-ND |
Manufacturer | |
Manufacturer Product Number | 1220102 |
Description | LIGHTCURTAIN RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Receiver Only |
Datasheet | Datasheet |
Category | Protective Height 1.05m |
Manufacturer SICK, Inc. | Operating Range 0 ~ 20.0m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 787,82000 Kč | 59 787,82 Kč |
| Unit Price without VAT: | 59 787,82000 Kč |
|---|---|
| Unit Price with VAT: | 72 343,26220 Kč |














