Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218948

DigiKey Part Number
1882-1218948-ND
Manufacturer
Manufacturer Product Number
1218948
Description
SENSOR RETROREFLCTV 5M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Push-Pull, NPN/PNP
Manufacturer
SICK, Inc.
Light Source
Red (635nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP66, IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
0" ~ 196.850" (0m ~ 5m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 290,15000 Kč9 290,15 Kč
58 750,07600 Kč43 750,38 Kč
108 548,62200 Kč85 486,22 Kč
258 307,32960 Kč207 683,24 Kč
Manufacturers Standard Package
Unit Price without VAT:9 290,15000 Kč
Unit Price with VAT:11 241,08150 Kč