
1218947 | |
|---|---|
DigiKey Part Number | 1882-1218947-ND |
Manufacturer | |
Manufacturer Product Number | 1218947 |
Description | SENSOR RETROREFLCTV 5M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull, NPN/PNP |
Manufacturer SICK, Inc. | Light Source Red (635nm) |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP66, IP67 |
Part Status Active | Cable Length 10.630" (270.00mm) |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 0" ~ 196.850" (0m ~ 5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 290,15000 Kč | 9 290,15 Kč |
| 5 | 8 750,07600 Kč | 43 750,38 Kč |
| 10 | 8 548,62200 Kč | 85 486,22 Kč |
| 25 | 8 307,32960 Kč | 207 683,24 Kč |
| Unit Price without VAT: | 9 290,15000 Kč |
|---|---|
| Unit Price with VAT: | 11 241,08150 Kč |













