
1218305 | |
|---|---|
DigiKey Part Number | 1882-1218305-ND |
Manufacturer | |
Manufacturer Product Number | 1218305 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 9mm |
Datasheet | Datasheet |
Category | Number of Beams 150 |
Manufacturer SICK, Inc. | Beam Pitch 5mm |
Series | Operating Range 0 ~ 7.0m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Detection Capability 9mm | Voltage - Supply 19.2 ~ 28.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123 562,52000 Kč | 123 562,52 Kč |
| Unit Price without VAT: | 123 562,52000 Kč |
|---|---|
| Unit Price with VAT: | 149 510,64920 Kč |












