
1213730 | |
|---|---|
DigiKey Part Number | 1882-1213730-ND |
Manufacturer | |
Manufacturer Product Number | 1213730 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 45mm Arm/Foot |
Datasheet | Datasheet |
Category | Protective Height 440mm |
Manufacturer SICK, Inc. | Number of Beams 12 |
Series | Beam Pitch 40mm |
Packaging Bulk | Operating Range 0 ~ 3.0m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Arm/Foot | Operating Temperature -25°C ~ 55°C |
Detection Capability 45mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 956,15000 Kč | 18 956,15 Kč |
| Unit Price without VAT: | 18 956,15000 Kč |
|---|---|
| Unit Price with VAT: | 22 936,94150 Kč |















